BRT23F-X009T


image shown is a representation only
Description:
PHOTOTRIA,IFT=2MA,600V,VDE+TAPE
Supplier:
VISHAY
Matchcode:
BRT23F-X009T
Rutronik No.:
IRCOUP2008
Unit Pack:
1000
MOQ:
1000
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- Iso.voltage
- 5300 Vrms
- P(tot)max
- 600 mW
- Forward volt.ty
- 1.16 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 600 V
- Zero cross
- Y Y/N
- Trigger current
- 2 mA
- VDE
- Y Y/N
- Package1
- SMD-6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.