BPW41N


image shown is a representation only
Description:
SILICON PIN PHOTODIODE 950-E4
Supplier:
VISHAY
Matchcode:
BPW41N
Rutronik No.:
IR7390
Unit Pack:
4000
MOQ:
4000
package:
SIDEVIEW
Packaging:
BULK
- Type
- PHOTODIODE
- Max.sensitivity
- 1050 nm
- Sens.range min
- 870 nm
- Sens.range max.
- 1050 nm
- Rise/Fall time
- 100 ns
- Package
- SIDEVIEW
- SMD/THT
- THT
- Detection angle
- 130 °
- Dark current
- 2 nA
- Packaging
- BULK
- Automotive
- NO
- Reverse V/Veco
- 60 V
- Power dissip
- 215 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.