BPW24R


image shown is a representation only
Description:
PHOTODIODE 900NM 24° TO-18 META
Supplier:
VISHAY
Matchcode:
BPW24R
Rutronik No.:
IR6311
Unit Pack:
1000
MOQ:
1000
package:
TO18
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 900 nm
- Sens.range min
- 450 nm
- Sens.range max.
- 1080 nm
- Rise/Fall time
- 7 ns
- Package
- TO18
- SMD/THT
- THT
- Detection angle
- 24 °
- Dark current
- 2 nA
- Packaging
- BULK
- Forward V/Vceo
- 70 V
- Automotive
- NO
- Reverse V/Veco
- 5 V
- Power dissip
- 210 mW
- Op.temp.min.
- -40 °C
- Sensitive Area
- 0.78 mm²
- Op.temp.max.
- 125 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.