BP104
image shown is a representation only
Description:
PHOTO PIN DIODE FILTER 950NM
Supplier:
VISHAY
Matchcode:
BP104
Rutronik No.:
IR7304
Unit Pack:
3000
MOQ:
3000
package:
TOP VIEW
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- PHOTODIODE
- Max.sensitivity
- 950 nm
- Sens.range min
- 870 nm
- Sens.range max.
- 1050 nm
- Photo curr.min.
- 38 µA
- Rise/Fall time
- 100 ns
- Photo curr.max.
- 45 µA
- Package
- TOP VIEW
- SMD/THT
- THT
- Detection angle
- 65 °
- Dark current
- 2 nA
- Packaging
- TUBE
- Automotive
- NO
- Power dissip
- 215 mW
- Op.temp.min.
- -40 °C
- Op.temp.max.
- 100 °C
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Philippines
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.