BFC280851229
image shown is a representation only
Description:
FT 2,5-22pF 250VDC
Supplier:
VISHAY
Matchcode:
FT22P
Rutronik No.:
KFO9795
Unit Pack:
1200
MOQ:
6000
Packaging:
BULK
- C(N)
- 22p F
- U(N)
- 250 V
- Voltage type
- DC
- Style
- RADIAL
- C(N)min
- 2,5p F
- Washable(Y/N)
- N
- Package colour
- GREEN
- Dielectric
- PP
- Mounting
- HORICONTAL
- T(A)min
- -40 °C
- T(A)max
- 70 °C
- Diameter/ Width
- 7.5 mm
- Height
- 10 mm
- Design/ type
- TOP&BOTTOM
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85323000000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 43 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.