BFC246740333


Description:
FR 33nF 630Vdc 10% P10 MKT
Supplier:
VISHAY
Matchcode:
FR33N10630V10%
Rutronik No.:
KFO2610
Unit Pack:
1500
MOQ:
6000
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 33n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKT
- Test voltage
- 1008 V
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Lead length
- 3.5 mm
- Length
- 12.5 mm
- Diameter/Width
- 5.9 mm
- Height
- 15.9 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.