BFC237862474


image shown is a representation only
Description:
FR 470nF 630Vdc 5% P27,5 MKT
Supplier:
VISHAY
Matchcode:
FR470N27,5630V5%
Rutronik No.:
KFO12545
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 470n F
- U(N)
- 630 V
- Voltage type
- DC
- Tolerance
- 5 %
- Pitch
- 27.5 mm
- Dielectric
- MKT
- Test voltage
- 2840 V
- Pulse immunity
- 120 V/µs
- T(A) max
- 85 °C
- T(A) min
- -55 °C
- Lead length
- 5+-1 mm
- Length
- 31 mm
- Diameter/Width
- 13 mm
- Height
- 23 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.