BFC236855682


image shown is a representation only
Description:
FR 6,8nF 400Vdc 10% P10 MKT
Supplier:
VISHAY
Matchcode:
FR6,8N10400V10%
Rutronik No.:
KFO10173
Unit Pack:
2000
MOQ:
6000
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 6,8n F
- U(N)
- 400 V
- Voltage type
- DC
- Tolerance
- 10 %
- Pitch
- 10 mm
- Dielectric
- MKT
- Test voltage
- 640 V
- Pulse immunity
- 110 V/µs
- T(A) max
- 105 °C
- T(A) min
- -55 °C
- Design/Type
- KINKED
- Lead length
- 4+1-0,5 mm
- Length
- 12.5 mm
- Diameter/Width
- 4.6 mm
- Height
- 13.6 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.