BFC233610224


image shown is a representation only
Description:
FF 220nF 275Vac 20% X1 P22,5MKP
Supplier:
VISHAY
Matchcode:
FF220N22,520X1
Rutronik No.:
KFO10828
Unit Pack:
200
MOQ:
3200
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 220n F
- U(N)
- 275 V
- Voltage type
- AC
- Tolerance
- 20 %
- Pitch
- 22.5 mm
- Dielectric
- MKP
- XY-class
- X2
- Test voltage
- 3400 V
- Pulse immunity
- 150 V/µs
- T(A) max
- 110 °C
- T(A) min
- -55 °C
- Lead length
- 3,5+-0,3 mm
- Length
- 26 mm
- Diameter/Width
- 10 mm
- Height
- 19.5 mm
- Style
- RADIAL
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322500000
- Country
- India
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.