AY2103M61Y5VS6TL7


image shown is a representation only
Description:
KF 10nF X1-440 Y2-300Vac RM7,5 AECQ
Supplier:
VISHAY
Matchcode:
KF10N07,5X1Y2M2600VACAECQ
Rutronik No.:
KKS5850
Unit Pack:
500
MOQ:
10000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10n F
- V(N)
- 300 V
- Pitch
- 7.5 mm
- Dielectric
- Y5V
- Style
- RADIAL
- Tolerance
- 20%
- Design / type
- STRAIGHT
- Automotive
- AEC-Q(200)
- Packaging
- REEL
- Notes
- AC VOLTAGE
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- X440 Y300V
- Test voltage
- 2600 V
- X,Y - class
- X1Y2
- Length
- 6 mm
- Diameter/width
- 15.5 mm
- Wire length
- 20 mm
- Tape type
- AVISERT
- Tape pitch
- 30 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- China
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.