ACCRF2EHU


Description:
Bracket 2E HU for RSSD 16X94
Supplier:
VISHAY
Matchcode:
ACCESSORY
Rutronik No.:
WDR10496
Unit Pack:
10
MOQ:
10
package:
ACCESSORIE
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- Length
- 132,5 mm
- Height
- 29,5 mm
- Automotive
- NO
- Packaging
- BULK
- Package
- ACCESSORIE
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 73269098900
- Country
- France
- ABC-Code
- A
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.