AC05000001201JAC00
Description:
AC05 1,2K 5% 5W
Supplier:
VISHAY
Matchcode:
RWA5W1,2K5%
Rutronik No.:
WDR10299
Unit Pack:
500
MOQ:
20000
package:
THT
Packaging:
AMMOPACK
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 1,2K Ω
- Res.tolerance
- 5 %
- Power rating
- 5 W
- Length
- 18 mm
- Width
- 7.5 mm
- Height
- 7.5 mm
- Automotive
- NO
- Packaging
- AMMOPACK
- Package
- THT
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.