AC01AT0004700JA100


image shown is a representation only
Description:
AC01-AT 470R 5% 1W
Supplier:
VISHAY
Matchcode:
RWA1W470R5%
Rutronik No.:
WDR11215
Unit Pack:
1000
MOQ:
1000
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 470 Ω
- Res.tolerance
- 5 %
- Power rating
- 1 W
- Length
- 11 mm
- Width
- 4,3 mm
- Automotive
- AEC-Q(200)
- Packaging
- AMMOPACK
- Technology
- WIREWOUND
- IEC-Series
- E24
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.