A220J15C0GH5TAA


image shown is a representation only
Description:
KV 22pF 100V 5% AX NP0
Supplier:
VISHAY
Matchcode:
KV22PNP0100J NORM
Rutronik No.:
KKS5447
Unit Pack:
7000
MOQ:
14000
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 22p F
- V(N)
- 100 V
- Dielectric
- NP0
- Style
- AXIAL
- Tolerance
- 5%
- Design / type
- AXIAL
- Automotive
- NO
- Packaging
- REEL
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 3.8 mm
- Diameter/width
- 2.6 mm
- Wire length
- 24.3 mm
- Tape width
- 65 mm
- Tape pitch
- 5 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.