790D107X0016D2BE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY 790D107X0016D2BE3](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-790d107x0016d2be3.jpg)
image shown is a representation only
Description:
TT 790D 100uF 16V 20% P10
Supplier:
VISHAY
Matchcode:
TT100U162010,0
Rutronik No.:
KTA6309
Unit Pack:
50
MOQ:
50
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 100µ F
- U(N)
- 16 V
- Pitch
- 10 mm
- ESR
- 0.5 Ohm
- Tolerance
- 20 %
- Leakage current
- 16 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 12.3 mm
- Width
- 12.3 mm
- Height
- 10.5 mm
- Automotive
- NO
- Case code
- D
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0.06
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.