615R100GAD47


image shown is a representation only
Description:
KE 4,7nF 10000V -20+80% RM12,7 Z5U
Supplier:
VISHAY
Matchcode:
KE4,7N12,7Z5U10K0Z
Rutronik No.:
KKS5827
Unit Pack:
100
MOQ:
100
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 4,7n F
- V(N)
- 10000 V
- Pitch
- 12.7 mm
- Dielectric
- Z5U
- Style
- RADIAL
- Tolerance
- -20+80%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -25 °C
- T(A) max
- +105 °C
- Purpose of use
- COMMERCIAL
- Length
- 9.9 mm
- Diameter/width
- 24.9 mm
- Wire length
- 32 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.