593D106X9025C2TE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
Topseller
![VISHAY 593D106X9025C2TE3](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-593d106x9025c2te3.jpg)
image shown is a representation only
Description:
TC 10uF 25V 10% Case C 450mOhm
Supplier:
VISHAY
Matchcode:
TC10U25VCLOWR
Rutronik No.:
KTA7735
Unit Pack:
500
MOQ:
500
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- U(N)
- 25 V
- Case code
- C
- ESR
- 0.45 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 2.5 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 6032
- Dissip.factor
- 0.06
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 6 mm
- Width
- 3.2 mm
- Height
- 2.5 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.