592D106X9016C2T15H


image shown is a representation only
Description:
TC 10uF 16V 10% Case C CONF.
Supplier:
VISHAY
Matchcode:
TC10U16VCCONF
Rutronik No.:
KTA8918
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL BLI
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- U(N)
- 16 V
- Case code
- C
- ESR
- 1 Ohm
- Tolerance
- 10 %
- Leakage current
- 1,6 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 7,1 mm
- Width
- 3,2 mm
- Height
- 1,5 mm
- Dissip.factor
- 0,06
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Range
- CONF.COAT.
- Style
- CHIP
- Notes
- DRYPACK
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.