561R1DF0T22
image shown is a representation only
Description:
KE 220pF 1000V 10% RM6,4 N2500
Supplier:
VISHAY
Matchcode:
KE220P6,4N25001K0K NORM
Rutronik No.:
KKS6061
Unit Pack:
500
MOQ:
4000
Packaging:
BULK
- C(N)
- 220p F
- V(N)
- 1000 V
- Pitch
- 6,4 mm
- Dielectric
- N2500
- Style
- RADIAL
- Tolerance
- 10%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +105 °C
- Purpose of use
- COMMERCIAL
- Length
- 4 mm
- Diameter/width
- 6,4 mm
- Wire length
- 32 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 36 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.