561R10TCCQ47


image shown is a representation only
Description:
KE 47pF 1000V 5% RM6,4 NP0
Supplier:
VISHAY
Matchcode:
KE47P6,4NP01K0K NORM
Rutronik No.:
KKS5338
Unit Pack:
250
MOQ:
2000
Packaging:
BULK

Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 47p F
- V(N)
- 1000 V
- Pitch
- 6.4 mm
- Dielectric
- NP0
- Style
- RADIAL
- Tolerance
- 5%
- Design / type
- STRAIGHT
- Automotive
- NO
- Packaging
- BULK
- T(A) min
- -55 °C
- T(A) max
- +125 °C
- Purpose of use
- COMMERCIAL
- Length
- 4 mm
- Diameter/width
- 7.4 mm
- Wire length
- 32 mm
- RoHS Status
- RoHS-conform
- Bendingstrength
- IRRELEVANT mm
- Product status
- PRODUCTION
- ECCN
- EAR99
- Customs Tariff No.
- 85322300000
- Country
- Czech Republic
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.