1N5819-E3/54


image shown is a representation only
Description:
SCHOTTKY-D. 1A 40V DO41 PLAST.
Supplier:
VISHAY
Matchcode:
1N5819
Rutronik No.:
DSKYS4962
Unit Pack:
5500
MOQ:
11000
package:
DO41
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- V(RRM)
- 40 V
- Configuration
- SINGLE
- I(F)per diode
- 1 A
- V(F)
- 0,9 V
- Mounting
- THT
- Technology
- Schottky
- T(j) max
- 125 °C
- I(FSM)
- 25 A
- Automotive
- NO
- Package
- DO41
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.