1N5406-E3/54

Best Choice

image shown is a representation only
Description:
SI-DIODE 3A 600V DO201
Supplier:
VISHAY
Matchcode:
1N5406
Rutronik No.:
DLGL6080
Unit Pack:
1400
MOQ:
1400
package:
DO201
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- I(F)
- 3 A
- V(RRM)
- 600 V
- U(F)
- 1.2 V
- T(j)max
- 150 °C
- I(FSM)
- 200 A
- Automotive
- NO
- Package
- DO201
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.