199D156X0016C6B1E3


image shown is a representation only
Description:
TT 15uF 16V 20% P5
Supplier:
VISHAY
Matchcode:
TT15U16205,0
Rutronik No.:
KTA8919
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- C(N)
- 15µ F
- U(N)
- 16 V
- Pitch
- 5 mm
- Tolerance
- 20 %
- Leakage current
- 2,4 µA
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Width
- 5,5 mm
- Height
- 11,64 mm
- Automotive
- NO
- Case code
- C
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dissip.factor
- 0,08
- Dielectric
- TA2O5
- Style
- RADIAL
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.