1.5SMC160A-E3/57T
image shown is a representation only
Description:
TVS-DIODE UNI 1,5KW 160V SMC
Supplier:
VISHAY
Matchcode:
1.5SMC160A
Rutronik No.:
DTRL13212
Unit Pack:
850
MOQ:
850
package:
SMC
Packaging:
REEL
- Package
- SMC
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECTI
- Breakdown-V(BR)
- 160 V
- Automotive
- NO
- Serie
- 1.5SMC
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- Taiwan
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.