1.5KE250A-E3/54


image shown is a representation only
Description:
TVS-DIODE UNI 1,5KW 250V 5% 1.5KE
Supplier:
VISHAY
Matchcode:
1.5KE250A-E3/54
Rutronik No.:
DTRL14921
Unit Pack:
1400
MOQ:
1400
package:
1.5KE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Package
- 1.5KE
- PowerDissipati
- 1.5 kW
- Application
- UNIDIRECT
- Breakdown-V(BR)
- 263 V
- Automotive
- NO
- Clamping voltag
- 344 V
- Stand-off V Vwm
- 214 V
- Serie
- 1.5KE
- Tolerance
- 5 %
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.