1.5KE130CA-E3/54
image shown is a representation only
Description:
TVS-DIODE BI 1.5KE 130V 5%
Supplier:
VISHAY
Matchcode:
1.5KE130CA-E3/54
Rutronik No.:
DTRL13537
Unit Pack:
1400
MOQ:
1400
package:
1.5KE
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Pwr Dissipation
- 0.065 kW
- Application
- 1.5
- Stand-off V Vwm
- 111 V
- Breakdown-V(BR)
- 124 V
- Clamping voltag
- 179 V
- Tolerance
- 5 %
- Automotive
- NO
- Package
- 1.5KE
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85411000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.