150D106X9020B2BE3
![VISHAY VISHAY](https://www.rutronik24.com/images/logos/vishay_medium.png)
![VISHAY 150D106X9020B2BE3](https://www.rutronik24.com/pim/supplier/vishay/medium/vishay-150d106x9020b2be3.jpg)
image shown is a representation only
Description:
TA 10uF 20V 10% AXIAL
Supplier:
VISHAY
Matchcode:
TA10U20V
Rutronik No.:
KTA8816
Unit Pack:
75
MOQ:
75
Packaging:
BULK
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 10µ F
- U(N)
- 20 V
- Tolerance
- 10 %
- Leakage current
- 1 µA
- T(A)min
- -55 °C
- T(A)max
- 85 °C
- Length
- 12.04 mm
- Width
- 4.7 mm
- Dissip.factor
- 0.06
- Case code
- B
- Automotive
- NO
- ESR at frequen.
- 120 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Style
- AXIAL
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.