109D567X9030K2
image shown is a representation only
Description:
TA 560µF 30V 10% AXIAL
Supplier:
VISHAY
Matchcode:
TA560U30V
Rutronik No.:
KTA8989
Unit Pack:
1
MOQ:
20
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- C(N)
- 560µ F
- U(N)
- 30 V
- ESR
- 1.3 Ohm
- Tolerance
- 10 %
- Leakage current
- 9 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Length
- 26.97 mm
- Width
- 9.53 mm
- Case code
- K
- Automotive
- NO
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Style
- AXIAL
- Packaging
- BULK
- RoHS Status
- Non-RoHS
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- Israel
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.