CSRV0102 HIGHPOWER-SAMPLEBOX
Description:
MM0102 110 VALUES HIGHPOWER
Supplier:
VIKING
Matchcode:
SAMPLEBOX-MM0102
Rutronik No.:
WME11903
Unit Pack:
3000
MOQ:
1
package:
0102
Packaging:
INDIVIDUAL
- Package
- 0102
- Power rating
- 0.2 W
- Max.oper.volt.
- 200 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- Automotive
- AEC-Q(200)
- Features
- 50 PIECES
- Design
- MICROMELF
- Technology
- MF
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.