AR05DTNW7502


Description:
TF0805 75K 0,5% 0,125W TK15
Supplier:
VIKING
Matchcode:
TF080575K0,5%
Rutronik No.:
WPR3065
Unit Pack:
5000
MOQ:
10000
package:
0805
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Resistor value
- 75K Ω
- Package
- 0805
- Res.tolerance
- 0,5 %
- Power rating
- 0,125 W
- Temp.coeff.
- 15 ppm
- Max.oper.volt.
- 150 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- Automotive
- NO
- Technology
- THINFILM
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.