10GPE20G10020A0
image shown is a representation only
Description:
VAB-3000 3.5" SBC Fanless BT/WiFi
Supplier:
VIA
Matchcode:
GENIO 350 3.5-SBC
Rutronik No.:
DISBOA3824
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- 3,5 INCH
- COMe type
- NONE
- System chipset
- Genio 350
- Socket type
- ONBOARD
- Chipset manufac
- N/A
- Chipset techno.
- ARM
- Memory type
- LPDDR4
- Memory sockets
- ONBOARD
- Max.memory size
- 2 GB
- Onboard flash
- 16GB
- LVDS onbord
- N Y/N
- SSD connector
- NONE
- CAN bus
- N Y/N
- I²C
- N Y/N
- Operating temp.
- 0 TO +60°C
- Installed CPU
- Genio 350
- Installed DRAM
- 2 GB
- Installed Flash
- 16 GB
- Installed OS
- Android 12
- Integrated WiFi
- Y Y/N
- Integrated BT
- Y Y/N
- Integr.cellular
- N Y/N
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Taiwan
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.