UMSH-8864MD-T
image shown is a representation only
Description:
4.3 in TFT
Supplier:
URT
Matchcode:
UMSH-8864MD-T
Rutronik No.:
DISCO5726
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
- Screensize
- 4.3 inch
- Resolution
- 480X272 pixel
- TFT with Touch.
- NO
- Backlight Sys.
- LED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.