UMSH-8252MD-T
image shown is a representation only
Description:
TFT 3,5 320x240
Supplier:
URT
Matchcode:
UMSH-8252MD-T
Rutronik No.:
DISCO2702
Unit Pack:
1
MOQ:
168
package:
42
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Screensize
- 3,5 inch
- Resolution
- 320x240 pixel
- Brightness
- 300 cd/m²
- Contrast
- 200:1
- Operating temp.
- -20/70 °C
- Width
- 76,9 mm
- Height
- 63,9 mm
- Depth
- 3,2 mm
- Interface
- MPU
- TFT with Touch.
- NO
- Viewing angle
- 60707070 u/d/l/r
- Backlight Sys.
- LED
- Response time
- 25 ms
- Display Type
- TN
- Automotive
- NO
- Package
- 42
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Colours
- 262k
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.