UMSH-8247MD-8T(REV1TG)
image shown is a representation only
Description:
5,7 TFT 640x480 WITH TOUCH
Supplier:
URT
Matchcode:
UMSH-8247MD-8T(REV1TG)
Rutronik No.:
DISCO5710
Unit Pack:
1
MOQ:
500
Packaging:
INDIVIDUAL
- Screensize
- 5,7 inch
- Resolution
- 640x480 pixel
- Brightness
- 240 cd/m²
- Contrast
- 600:1
- Operating temp.
- -20/70 °C
- Interface
- RGB
- TFT with Touch.
- Y
- Viewing angle
- 75756075 u/d/l/r
- Backlight Sys.
- LED
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85249100000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.