UT986


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1408
- Oper.temp.
- -40 / 85 °C
- Length
- 22.4 mm
- Width
- 2.4 mm
- Height
- 17 mm
- Weight
- 1,9 g
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 8 weeks
Unicore’s new-generation proprietary GNSS high-precision timing module works on all systems and multiple frequencies. The GNSS timing module continuously delivers excellent performance even in complex electromagnetic environments. UT986 GNSS timing module provides nanosecond-level PPS accuracy and supports multiple timing modes, including fixed-location timing, optimized-location timing, and positioning timing, enabling exceptional timing accuracy in complex signal environments.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.