UMD980

New Product

image shown is a representation only
Description:
GNSS All-constellation Multi-frequency
Supplier:
UNICORE COMMUNICATIONS
Matchcode:
UMD980
Rutronik No.:
GPS1518
Unit Pack:
1
MOQ:
1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 12 sec
- TTFF warm start
- 4 sec
- Oper.temp.
- -40 / 85 °C
- Length
- 22 mm
- Width
- 17 mm
- Height
- 2,6 mm
- Weight
- 1,88 g
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Oper.voltage
- 3,3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.