UM981
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1408
- Oper.temp.
- -40 / 85 °C
- Length
- 21 mm
- Width
- 2.6 mm
- Height
- 16 mm
- Weight
- 1.82 g
- Automotive
- SEE DATAS.
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 16 weeks
Unicore's new-generation proprietary RTK/INS integrated navigation module. The module integrates a high-speed floating-point processor and an RTK-dedicated coprocessor, enabling it to output IMU raw data at 100Hz and RTK data at 50Hz, respectively. The on-board MEMS chip and algorithm ensure continuous, high-quality positioning results in GNSS denied environments such as buildings, tunnels, overpasses, and shaded areas. With its high precision and performance, the UM981 is well-suited for surveying and precision agriculture, among other applications.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.