UM4B0-EXTA
image shown is a representation only
Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 432
- TTFF cold start
- <25 sec
- TTFF warm start
- <10 sec
- MEMS support
- Y Y/N
- Antenna integr.
- No
- Oper.voltage
- 3.3 V
- Oper.temp.
- -40 ~ +85 °C
- Length
- 30 mm
- Width
- 40 mm
- Height
- 4 mm
- Weight
- 9.2 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- 7A994
- Customs Tariff No.
- 85269120990
- Country
- China
- Supplier Lead time
- 18 weeks
UM4B0 is an all-constellation all-frequency RTK positioning module based on the high-performance high-precision SoC - NebulasII, which is developed by Unicore Communications. It supports multiple satellite signals, including BDS B1I/B2I/B3I/B1C/B2a, GPS L1/L2/L5, GLONASS L1/L2, Galileo E1/E5a/E5b and QZSS L1/L2/L5. UM4B0 has adopted narrowband anti-jamming technology. It is mainly applied in the field of light-weight robots, GIS, intelligent driving, UAV,etc.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.