UM220-IV M0


image shown is a representation only
Description:
Compact GNSS NAV POS MODULE
Supplier:
UNICORE COMMUNICATIONS
Matchcode:
UM220-IV
Rutronik No.:
GPS1471
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- <29 sec
- TTFF warm start
- <1 sec
- Antenna integr.
- No
- Channels
- 64
- Oper.temp.
- -40 ~ +85 °C
- Length
- 10.1 mm
- Width
- 9.7 mm
- Weight
- 7.2 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Oper.voltage
- 3.3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 15 weeks
UM220-IV NV is a multi-system positioning module developed by Unicore Communications for the vehicle navigation market. It is the fourth generation automotive grade GNSS module based on Unicore's proprietary GNSS SoC-UC6226, with high integration, low power consumption, and anti-jamming design. UM220-IV NV is suitable for large-scale GNSS applications that require high performance, high reliability, and high quality.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.