UB4B0


image shown is a representation only
Description:
GNSS RTK HIGH PRECISION BOARD
Supplier:
UNICORE COMMUNICATIONS
Matchcode:
UB4B0
Rutronik No.:
GPS1450
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- <25 sec
- TTFF warm start
- <10 sec
- TTFF quickstart
- <10 sec
- MEMS support
- Y Y/N
- Antenna integr.
- NO
- Channels
- 432
- Oper.temp.
- -40 ~ +85 °C
- Length
- 100 mm
- Width
- 60 mm
- Height
- 11.4 mm
- Weight
- 45 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Oper.voltage
- 3.3 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- Supplier Lead time
- 18 weeks
UB4B0 is a multi-system GNSS high-precision board based on a
new-generation Nebulas-II high-performance GNSS SoC developed by Unicore
Communications. It supports BDS, GPS, GLONASS, Galileo and QZSS
satellite navigation systems. The board adopts triple-frequency RTK
technology and can be used for high-precision positioning, surveying,
and CORS, etc
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.