UB482


image shown is a representation only
Description:
GNSS HEADING+H-PRECISION BOARD
Supplier:
UNICORE COMMUNICATIONS
Matchcode:
UB482
Rutronik No.:
GPS1452
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- <40 sec
- TTFF warm start
- <10 sec
- TTFF quickstart
- <5 sec
- MEMS support
- Y Y/N
- Antenna integr.
- NO
- Channels
- 432
- Oper.temp.
- -40 ~ +85 °C
- Length
- 46 mm
- Width
- 71 mm
- Height
- 11.4 mm
- Weight
- 21 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Oper.voltage
- 3~5 V
- ECCN
- 7A994
- Customs Tariff No.
- 85269120000
- Country
- China
- Supplier Lead time
- 18 weeks
Developed by Unicore and based on the Nebulas-II high-performance high-precision GNSS SoC, the UB482 is a multi-system, multi-frequency and high-precision heading board. It supports GPS L1/L2 + BDS B1/B2 + GLONASS L1/L2 + Galileo E1/E5b + QZSS L1/L2. Classic-size UB482 supports network navigation network connectivity and includes inertial navigation. It is widely used in drones, driving tests and intelligent driving.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.