TS8GSDC410M


image shown is a representation only
Description:
SD-CARD 8GB MLC SDC410M
Supplier:
TRANSCEND
Matchcode:
TS8GSDC410M
Rutronik No.:
DISCAR7063
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 8GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC UHS-I
- Packaging
- INDIVIDUAL
- Class
- UHS CLASS1
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.