TS64GSSD460K-VS1


Description:
SSD 64GB 2,5 SATA SSD460K-VS1
Supplier:
TRANSCEND
Matchcode:
SSD460K-VS1
Rutronik No.:
DISSSD1993
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 64GB
- Flash
- TLC
- Temp.max.
- 75°C
- Temp.min.
- -20°C
- Formfactor
- 2,5 INCH
- Thickness
- 7 MM
- Interface
- SATA III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.