TS512MLK64V6N SEC 25NM F-DIE


image shown is a representation only
Description:
DIMM DDR3 4GB
Supplier:
TRANSCEND
Matchcode:
TS512MLK64V6N SEC 25NM F-DIE
Rutronik No.:
DISMOD1760
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Layout
- DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 1600 MHZ
- ECC
- NO
- Voltage
- 1.5
- Pins
- 240
- Temp.max.
- 70°C
- Registered
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
Offering the best combination of reliability, speed and stability,
Transcend's DDR3 DIMMs are built with the highest quality brand-name
DRAM chips available, and are rigorously tested to ensure they meet
Transcend's stringent requirements for overall quality and performance.
Transcend DDR3 unbuffered DIMMs are the most stable and reliable in the
industry, which also makes them an economical memory solution for all
desktops.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.