TS500GESD380C


image shown is a representation only
Description:
SSD Extern 500GB ESD380C
Supplier:
TRANSCEND
Matchcode:
TS500GESD380C
Rutronik No.:
DISSSD1389
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 500GB
- Technologies
- TLC
- Interface
- TYP C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.