TS4GUSDC4

Best Choice

image shown is a representation only
Description:
MICRO-SD-CARD 4GB
Supplier:
TRANSCEND
Matchcode:
TS4GUSDC4
Rutronik No.:
DISCAR2266
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 4GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- CLASS 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 130 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
TS4GUSD300SMICRO-SD-CARD 4GB Retail Part No.: DISCAR5921 package: Retail Packaging: INDIVIDUAL |
Unit Price
5,67 $
Unit Pack
1
|
Stock Info
3 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|