TS32GUSDC4
image shown is a representation only
Description:
MICRO-SD-CARD 32GB
Supplier:
TRANSCEND
Matchcode:
TS32GUSDC4
Rutronik No.:
DISCAR4563
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Technologies
- MLC
- Temp.min.
- -25°C
- Temp.max.
- 85°C
- Interface
- SDHC
- Class
- CLASS 4
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
microSDHC Class 4 (Standard)
Smartphones, tablet PCs, ebook readers, hand-held game consoles and other devices usually have a limited amount of built-in storage. Transcend's microSDHC Class 4 cards are a cost-effective way to expand device memory capacity and store many times more movies, music, ebooks and app data.
Features- Fully complies with SD 2.0 specifications
- Class 4 rating guarantees reliable write performance
- Meets the requirements of most mobile devices, including digital cameras, cell phones, and eBook readers
- Built-in Error Correcting Code (ECC) to detect and correct transfer errors
- Exclusive RecoveRx photo recovery software
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.