TS32GJF270M
![TRANSCEND TRANSCEND](https://www.rutronik24.com/images/logos/transcend_medium.png)
![TRANSCEND TS32GJF270M](https://www.rutronik24.com/pim/direct/transcend/medium/transcend-ts32gjf270m.jpg)
image shown is a representation only
Description:
USB 3.1 JETFLASH 270 32GB Black
Supplier:
TRANSCEND
Matchcode:
TS32GJF270M
Rutronik No.:
DISCAR6863
Unit Pack:
1
MOQ:
1000
Packaging:
INDIVIDUAL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 32GB
- Flash
- MLC
- Temp.min.
- 0°C
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 3 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.