TS2TUTE210T


Description:
SSD 2TB 2,5 U.2 PCIe UTE210T
Supplier:
TRANSCEND
Matchcode:
UTE210T
Rutronik No.:
DISSSD1776
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2TB
- Technologies
- TLC
- Interface
- PCIE4.0 X4
- Temp.min.
- 0°C
- Formfactor
- U.2
- Height
- 15 mm
- Temp.max.
- 85°C
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Automotive
- NO
- Customs Tariff No.
- 85235110000
- Country
- Taiwan
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.