TS256MSQ64V6U SEC F DIE


image shown is a representation only

Download the free Library Loader to convert this file for your ECAD Tool
- Capacity
- 2GB
- Layout
- SO-DIMM
- Temp.min.
- 0°C
- Clockfrequency
- 667 MHZ
- Pins
- 200
- Temp.max.
- 70°C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 7 weeks
Engineered from the ground up specifically for use in portable
computers, Transcend’s notebook modules use the highest grade,
brand-name DRAM chips available, which are selected only after passing
of our stringent performance and stability evaluation, including
rigorous testing in extreme environments. These compact memory modules
offer an unrivaled level of compatibility and stability that far
outclasses the competition. Suitable for use in notebooks of virtually
every brand and type, Transcend memory modules are at the heart of many
high-quality, extremely reliable computers. Moreover, to assure
ultimate cross-platform compatibility and stability, each module is
tested in many different system configurations that include mainstream
notebooks and popular software programs.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.